LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ATTDR220F product image
  • SR732ATTDR220F thumbnail 1
  • SR732ATTDR220F thumbnail 2
  • SR732ATTDR220F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR732ATTDR220FRoHS

Manufacturer
MPN
SR732ATTDR220F
LCSC Part #
C186581
Packaging
0805
Customer #
Key Attributes
RES 220mΩ ±1% 330mW 0805
Datasheetpdf iconKOA SR732ATTDR220F
In-Stock: 8,705
8,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1118$ 0.56
50+$ 0.0996$ 4.98
150+$ 0.0935$ 14.03
500+$ 0.0889$ 44.45
2,500+$ 0.0853$ 213.25
5,000+$ 0.0834$ 417.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)330mW
Resistance220mΩ
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece