LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ATTDR200F product image
  • SR732ATTDR200F thumbnail 1
  • SR732ATTDR200F thumbnail 2
  • SR732ATTDR200F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR732ATTDR200FRoHS

Manufacturer
MPN
SR732ATTDR200F
LCSC Part #
C186580
Packaging
0805
Customer #
Key Attributes
RES 200mΩ ±1% 330mW 0805
Datasheetpdf iconKOA SR732ATTDR200F
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1289$ 0.64
50+$ 0.1039$ 5.20
150+$ 0.0915$ 13.73
500+$ 0.0822$ 41.10
2,500+$ 0.0747$ 186.75
5,000+$ 0.0709$ 354.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)330mW
Resistance200mΩ
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece