LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731ETTPR680F product image
  • SR731ETTPR680F thumbnail 1
  • SR731ETTPR680F thumbnail 2
  • SR731ETTPR680F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR731ETTPR680FRoHS

Manufacturer
MPN
SR731ETTPR680F
LCSC Part #
C186543
Packaging
0402
Customer #
Key Attributes
RES 680mΩ ±1% 166mW 0402
Datasheetpdf iconKOA SR731ETTPR680F
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2731$ 1.37
50+$ 0.2156$ 10.78
150+$ 0.1909$ 28.64
500+$ 0.1602$ 80.10
2,500+$ 0.1465$ 366.25
5,000+$ 0.1382$ 691.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)166mW
Resistance680mΩ
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece