KOA RN732ATTD75R0B25
| Manufacturer | |
| Mfr. Part # | RN732ATTD75R0B25 |
| LCSC Part # | C186450 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 75Ω ±0.1% 100mW 0805 |
| Description | 75Ω 100mW 150V ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1902 | $ 0.19 |
10+ | $ 0.1506 | $ 1.51 |
30+ | $ 0.1337 | $ 4.01 |
100+ | $ 0.1125 | $ 11.25 |
500+ | $ 0.1031 | $ 51.55 |
1,000+ | $ 0.0974 | $ 97.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$