muRata GCM1555C1H8R0FA16D
| Manufacturer | |
| Mfr. Part # | GCM1555C1H8R0FA16D |
| LCSC Part # | C1864375 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 8pF 50V C0G 0402 |
| Description | 8pF ±1% 50V Ceramic Capacitor C0G 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
23,800
23,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0269 | $ 0.54 |
200+ | $ 0.0222 | $ 4.44 |
600+ | $ 0.0195 | $ 11.70 |
2,000+ | $ 0.0179 | $ 35.80 |
10,000+ | $ 0.0144 | $ 144.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$