LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN731JTTD2702B25 product image
  • RN731JTTD2702B25 thumbnail 1
  • RN731JTTD2702B25 thumbnail 2
  • RN731JTTD2702B25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RN731JTTD2702B25RoHS

Manufacturer
MPN
RN731JTTD2702B25
LCSC Part #
C186426
Packaging
0603
Customer #
Key Attributes
RES 27kΩ ±0.1% 63mW 0603
Datasheetpdf iconKOA RN731JTTD2702B25
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)63mW
Resistance27kΩ
Voltage Rating75V
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece