muRata LLL153C70E105ME21D
| Manufacturer | |
| MPN | LLL153C70E105ME21D |
| LCSC Part # | C1864227 |
| Packaging | 0204 |
| Customer # | |
| Key Attributes | CAP CER 1uF 2.5V X7S 0204 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0204 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,200
8,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0249 | $ 0.50 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.0167 | $ 10.02 |
| 2,000+ | $ 0.015 | $ 30.00 |
| 10,000+ | $ 0.0135 | $ 135.00 |
| 20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0204 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

