LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN731JTTD1602B25 product image
  • RN731JTTD1602B25 thumbnail 1
  • RN731JTTD1602B25 thumbnail 2
  • RN731JTTD1602B25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RN731JTTD1602B25RoHS

Manufacturer
MPN
RN731JTTD1602B25
LCSC Part #
C186421
Packaging
0603
Customer #
Key Attributes
RES 16kΩ ±0.1% 63mW 0603
Datasheetpdf iconKOA RN731JTTD1602B25
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2682$ 1.34
50+$ 0.237$ 11.85
150+$ 0.2235$ 33.53
500+$ 0.2068$ 103.40
2,500+$ 0.1994$ 498.50
5,000+$ 0.1654$ 827.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)63mW
Resistance16kΩ
Voltage Rating75V
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece