NXP NTA53321G0FHKZ
| Manufacturer | |
| MPN | NTA53321G0FHKZ |
| LCSC Part # | C1864152 |
| Packaging | XQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | NTAG 5 boost - NFC Forum-compliant I²C bridge for tiny devices |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | NXP | |
| Packaging | XQFN-16(1.8x2.6) | |
| Features | Built-in encryption;Built-in non-volatile memory;Energy harvesting;Low power wake-up | |
| Frequency | 13.56MHz | |
| Voltage - Supply | 1.62V~5.5V | |
| agreement | ISO 15693,NFC | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTAG 5 boost uses active load modulation (ALM) to deliver robust and reliable communication with NFC phones, bringing a new level of convenience to tiny devices. It shrinks the NFC footprint while adding AES security, so designers can deliver ultra-compact devices for use in IoT, consumer, and industrial applications. It offers an NFC Forum-compliant (customer development board is NFC Forum certified - Certification ID: 58625) contactless interface that delivers exceptional read range, giving tiny devices the ability to interact with the cloud and other NFC-enabled devices, including smartphones. ALM allows construction of a compact yet highly reliable antenna, creating a significantly smaller footprint without compromising the read range. When operating in ALM mode, the read range is significantly longer than when operating in passive mode. An energy-efficient design, equipped with a hard power-down mode and a standby current of typically less than 10 μA, ensures long battery life. 2048 bytes (16384 bits) of user memory can be divided into three areas, and each area can use a different protection level, varying from no protection to 32-/64-bit password protection or up to 128-bit AES-protected read/write access with mutual authentication. Different parties in the value chain can have their own dedicated memory areas for storing access data. The NTAG 5 boost comes with pre-programmed proof-of-origin functionality to verify authenticity. The elliptic curve cryptography (ECC) based originality signature can be locked or reprogrammed by the customer. With NTAG 5 boost, the device can connect to the cloud with a single tap. The connection uses an NFC Forum-compliant data exchange mechanism involving 256 bytes (2048 bits) SRAM to ensure highly interoperable data transfers.
Features
- Antenna size reduction by a factor of 40, same read range as in passive load modulation
- Long battery life due to low standby current and hard power-down
- Adjustable security levels up to mutual AES authentication
- Flexible split between three open and/or protected memory areas
- Ensured authenticity of product through value chain
- Interoperable data exchange according to NFC Forum standards
- Interoperable and high performance NFC interface – ISO/IEC 15693 and NFC Forum Type 5 Tag compliant – 64-bit Unique IDentifier
- Reliable and robust memory – 2048 bytes (16384 bits) user EEPROM on top of configuration memory – 256 bytes (2048 bits) SRAM for frequently changing data and pass-through mode – 40 years data retention – Write endurance of 1 000 000 cycles
- Configurable contact interface – I2C slave standard (100 kHz) and fast (400 kHz) mode – Transparent ρC master channel (for example, read sensors without an MCU) – One configurable event detection pin – Two GPIOs as multiplexed I²C lines – Two Pulse Width Modulation (PWM) channels as multiplexed GPIOs and/or ED pin – 1.62 V to 5.5 V supply voltage
- Scalable security for access and data protection – Disable NFC interface temporarily – Disable I²C interface temporarily – NFC PRIVACY mode – Read-only protection as defined in NFC Forum Type 5 Tag Specification – Full, read-only, or no memory access based on 32-bit password from both interfaces – Optional 64-bit password protection from NFC perspective – 128-bit AES authentication as defined in ISO/IEC 15693 – ECC-based reprogrammable originality signature
- Multiple fast data transfer mode – Pass-through mode with 256 byte SRAM buffer – Standardized data transfer mode (PHDC, TNEP)
- Low-power budget application support – Energy harvesting with configurable output voltage up to 30 mW – Low-power standby current typically < 10 μA – Hard power down current typically < 0.25 μA
- Very robust architecture – -40 °C to 105 °C for EEPROM read, SRAM and register access -40 °C to 85 °C for EEPROM write access
- Extensive product support package – Feature specific application notes – Development board including software and source code – Hands-on training
Applications
- Use cases: Simple dynamic secure pairing, Commissioning, Parameterization, Diagnosis, Firmware download, Low BoM and low-power data acquisition for sensors, Calibration, Trimming, Authenticity check and data protection, Late "in the box" configuration, LED driver configuration, NFC charging
- Applications: Lighting, Smart home, Hearable and Wearable, Consumer, Industrial, Gaming, Smart sensor, Smart metering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5557 | $ 1.56 |
| 10+ | $ 1.5183 | $ 15.18 |
| 30+ | $ 1.494 | $ 44.82 |
| 100+ | $ 1.39 | $ 139.00 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
