LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3VPB7501V product image
  • ERA-3VPB7501V thumbnail 1
  • ERA-3VPB7501V thumbnail 2
  • ERA-3VPB7501V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA-3VPB7501VRoHS

Manufacturer
MPN
ERA-3VPB7501V
LCSC Part #
C1862499
Packaging
0603
Customer #
Key Attributes
RES 7.5kΩ ±0.1% 125mW 0603
Datasheetpdf iconPANASONIC ERA-3VPB7501V
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1578$ 0.79
50+$ 0.1253$ 6.27
150+$ 0.1114$ 16.71
500+$ 0.094$ 47.00
2,500+$ 0.0731$ 182.75
5,000+$ 0.0684$ 342.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance7.5kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant