LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3VEB1911V product image
Images for reference only

PANASONIC ERA-3VEB1911VRoHS

Manufacturer
MPN
ERA-3VEB1911V
LCSC Part #
C1862091
Packaging
0603
Customer #
Key Attributes
RES 1.91kΩ ±0.1% 125mW 0603
Datasheetpdf iconPANASONIC ERA-3VEB1911V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2383$ 0.24
10+$ 0.19$ 1.90
30+$ 0.1693$ 5.08
100+$ 0.1435$ 14.35
500+$ 0.132$ 66.00
1,000+$ 0.1251$ 125.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)125mW
Resistance1.91kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant