LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S003F3P6 product image
  • STM8S003F3P6 thumbnail 1
  • STM8S003F3P6 thumbnail 2
  • STM8S003F3P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S003F3P6RoHS

Manufacturer
MPN
STM8S003F3P6
LCSC Part #
C18615
Packaging
TSSOP-20
Customer #
Key Attributes
16 MHz STM8 8-bit MCU, 8 Kbytes Flash, 128 bytes data EEPROM, 10-bit ADC, 3 timers, UART, SPI, I²C
Datasheetpdf iconST STM8S003F3P6
In-Stock: 2,034
2,034 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 0.6407$ 1.28
20+$ 0.5253$ 10.51
60+$ 0.4667$ 28.00
200+$ 0.3822$ 76.44
1,000+$ 0.348$ 348.00
2,000+$ 0.3301$ 660.20
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging74
Sales UnitPiece

Features

AI Translation
  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Program memory: 8 Kbytes Flash; data retention 20 years at 55 °C after 100 cycles RAM: 1 Kbytes
  • Data memory: 128 bytes of true data EEPROM; endurance up to 100 000 write/erase cycles
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources:
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user-trimmable 16 MHz RC
    • Internal low power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:
    • Low power modes (wait, active-halt, halt)
    • Switch-off peripheral clocks individually
  • Permanently active, low consumption power-on and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 27 external interrupts on 6 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, Smartcard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I²C interface up to 400 Kbit/s
  • 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog
  • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection
  • Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging