SHINYEI FGSM(161) 400VDC 154J 101F
| Manufacturer | |
| Mfr. Part # | FGSM(161) 400VDC 154J 101F |
| LCSC Part # | C185972 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±5% 400V TH |
| Description | 150nF -40℃~+105℃ ±5% 400V Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SHINYEI | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2792 | $ 0.28 |
10+ | $ 0.2731 | $ 2.73 |
30+ | $ 0.2701 | $ 8.10 |
100+ | $ 0.2656 | $ 26.56 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$