Alliance Memory AS4C256M16D3C-12BCNTR
| Manufacturer | |
| Mfr. Part # | AS4C256M16D3C-12BCNTR |
| LCSC Part # | C1858337 |
| Package | FBGA-96(7.5x13.5) |
| Customer # | |
| Description | 4Gbit 1.425V~1.575V 800MHz DDR3 SDRAM FBGA-96(7.5x13.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-96(7.5x13.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.8814 | $ 7.88 |
200+ | $ 3.0506 | $ 610.12 |
500+ | $ 2.9435 | $ 1471.75 |
1,000+ | $ 2.8907 | $ 2890.70 |
Standard Packaging 2500/Full
Reel | ||