LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN3257QPWRQ1 product image
  • SN3257QPWRQ1 thumbnail 1
  • SN3257QPWRQ1 thumbnail 2
  • SN3257QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN3257QPWRQ1RoHS

Manufacturer
MPN
SN3257QPWRQ1
LCSC Part #
C1858301
Packaging
TSSOP-16
Customer #
Key Attributes
SN3257-Q1 1.8V Logic Level Automotive 5V Low Propagation Delay, 2:1 (SPDT) 4-Channel Switch
Datasheetpdf iconTI SN3257QPWRQ1
In-Stock: 883
883 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9671$ 0.97
10+$ 0.7757$ 7.76
30+$ 0.6783$ 20.35
100+$ 0.5826$ 58.26
500+$ 0.5258$ 262.90
1,000+$ 0.4966$ 496.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Fault protection;Power-off isolation;Fail-safe disconnect;Level shifting
Operating Temperature-40℃~+125℃
Ron
Voltage - Supply1.5V~5.5V
Number of Channels4
Con8pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN3257-Q1 is an automotive-grade CMOS switch supporting high-speed signals with low propagation delay. The SN3257-Q1 provides a 4-channel 2:1 (SPDT) switch configuration, making it ideal for per-channel protocols such as SPI and I2S. This device supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins, and is capable of passing signals above the supply voltage (up to VDD x 2), with a maximum input and output voltage of 5.5V. The SN3257-Q1 features an active-low EN pin for simultaneously enabling and disabling all channels. When the EN pin is low, one of two switch paths is selected based on the state of the SEL pin. The SN3257-Q1's off-state protection up to 3.6V on the signal path provides isolation when the supply voltage is removed (VDD = 0V). Without this protection, the switch could back-power the supply rail through internal ESD diodes, potentially damaging the system. The failsafe logic circuit allows voltage to be applied to the logic control pins before the supply pin, protecting the device from potential damage. Both logic control inputs feature 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility. Integrated pull-down resistors on the logic pins eliminate the need for external components, reducing system size and cost.

Features

AI Translation
  • Functional Safety documentation available to aid functional safety system design
  • AEC-Q100 qualified for automotive applications
  • Temperature Grade 1: –40°C to +125°C, TA
  • Wide supply voltage range: 1.5V to 5.5V
  • Low propagation delay: 78 ps
  • Low on-resistance: 5Ω
  • High bandwidth: 2 GHz
  • Bidirectional signal path
  • Supports input voltages beyond supply rail
  • 1.8V logic level compatible
  • Integrated pull-down resistors on logic pins
  • Fail-safe logic
  • Power-off protection for signals up to 3.6V

Applications

AI Translation
  • SPI multiplexing
  • I2S multiplexing
  • eSIM multiplexing
  • eMMC multiplexing
  • Flash memory sharing
  • Battery Management System (BMS)
  • Telematics Control Unit (TCU)
  • Smart telematics gateway
  • Rear seat entertainment system
  • Digital cockpit processing unit
  • Automotive head unit
  • Automotive navigation
  • ADAS domain controller
  • Surround view system ECU
  • On-Board Charger (OBC) and wireless charger