onsemi NCP1117LPST50T3G
| Manufacturer | |
| MPN | NCP1117LPST50T3G |
| LCSC Part # | C185806 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1.0 A Low Dropout (LDO) Positive Voltage Regulators, Fixed and Adjustable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 550uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP1117LP is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range. Capable of providing an output current in excess of 1 A, with a dropout voltage of 1.3 V at 1 A full current load, the series consists of an adjustable and five fixed voltage versions of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V. Internal protection features consist of output current limiting and built−in thermal shutdown. The NCP1117LP series can operate up to 18 V max input voltage. The device is available in the popular SOT−223 and DPAK packages.
Features
AI Translation
- Output Current in Excess of 1.0 A
- 1.4 V Maximum Dropout Voltage at 1 A
- Quiescent Current over 10 times Lower than Traditional 1117
- Fixed Output Voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
- Adjustable Output Voltage Option
- No Minimum Load Requirement for Fixed Voltage Output Devices
- Good Noise Rejection
- Current Limit and Thermal Shutdown Protection
- Operation up to 18 V Input
- These are Pb−Free Devices
Applications
AI Translation
- TV and Monitors
- Set Top Boxes and Entertainment Devices
- Switching Power Supply Post Regulation
- Game Consoles and Consumer Applications
- Hard Drive Controllers
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2292 | $ 1.15 |
| 50+ | $ 0.1895 | $ 9.48 |
| 150+ | $ 0.1725 | $ 25.88 |
| 500+ | $ 0.1513 | $ 75.65 |
| 2,500+ | $ 0.1419 | $ 354.75 |
| 4,000+ | $ 0.1362 | $ 544.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


