LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden EYSKBNUWB-WX product image
Images for reference only

Taiyo Yuden EYSKBNUWB-WXRoHS

Manufacturer
MPN
EYSKBNUWB-WX
LCSC Part #
C1857724
Packaging
SMD-63P
Customer #
Key Attributes
SMD-63P RF Transceiver ICs RoHS
Datasheetpdf iconTaiyo Yuden EYSKBNUWB-WX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2439$ 18.24
200+$ 7.0614$ 1412.28
500+$ 6.8129$ 3406.45
1,000+$ 6.6894$ 6689.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTaiyo Yuden
PackagingSMD-63P
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency: 2402 to 2480 MHz with +8dBm Output power
  • Single power supply: 1.7 – 5.5V
  • Single Mode Bluetooth 5.0 / 802.15.4 (e.g. Thread, Zigbee)
  • Bluetooth 5 data rate support: 2M / 1M / 500k / 125kbps
  • Chip: nRF52840 (Nordic)
  • Integrated System/Sleep Clock, 2 x LC for DC/DC
  • Integrated high performance PCB antenna
  • ARM Cortex M4F 32bit processor and 1MB Flash & 256kB RAM
  • ARM TrustZone Cryptocell 310 cryptographic accelerator
  • Interface: USB, NFC-A, SPI, UART, I2C, I2S, PDM and 12bit ADC
  • Outline: 10.0 x 15.4 x 2.0 mm
  • Operating Temperature range: -40 to 85 deg-C
  • Bluetooth and Japan, FCC, IC qualified
  • ETSI EN 300 328 v2.1.1 Conducted Test Report Available
  • RoHS compliant / Complete Lead Free Bl