LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5520R000FHEB product image
Images for reference only

VISHAY CMF5520R000FHEBRoHS

Manufacturer
MPN
CMF5520R000FHEB
LCSC Part #
C1857716
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 20Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5520R000FHEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1332$ 0.13
200+$ 0.0516$ 10.32
500+$ 0.0498$ 24.90
1,000+$ 0.0489$ 48.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance20Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece