LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSC2011IDT product image
Images for reference only

ST TSC2011IDTRoHS

Manufacturer
MPN
TSC2011IDT
LCSC Part #
C1857476
Packaging
SO-8
Customer #
Key Attributes
1 -20V~70V 200uV 3.5V/us 500kHz 115dB 350uA 1.5mA 60V/V SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconST TSC2011IDT
In-Stock: 2,264
2,264 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3069$ 2.31
10+$ 1.9466$ 19.47
30+$ 1.7216$ 51.65
100+$ 1.4901$ 149.01
500+$ 1.3858$ 692.90
1,000+$ 1.3401$ 1340.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Number of Channels1
Vcm - Common Mode Voltage-20V~70V
Vos - Input Offset Voltage200uV
Slew Rate3.5V/us
Input Offset Current(Ios)-
Bandwidth500kHz
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Enable/shutdown function;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current350uA
Output Current25mA
Noise density(eN)100nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.5mA
Gain60V/V
Differential Voltage-
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TSC2010, TSC2011 and TSC2012 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. They are available with an amplifier gain of 20V/V for TSC2010, 60 V/V for TSC2011 and 100 V/V for TSC2012. They are able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error. The TSC2010, TSC2011 and TSC2012 can also be used in other functions such as: precision current measurement, overcurrent protection, current monitoring, and feedback loops. This device fully operates over the broad supply voltage range from 2.7 to 5.5 V and over the industrial temperature range from -40 to 125 °C.

Features

AI Translation
  • Wide common mode voltage: - 20 to 70 V
  • Offset voltage: ± 200 μV max
  • 2.7 to 5.5 V supply voltage
  • Different gain available TSC2010: 20 V/V TSC2011: 60 V/V TSC2012: 100 V/V
  • Gain error: 0.3% max
  • Offset drift: 5 μV/°C max
  • Quiescent current: 20 μA in shutdown mode
  • SO8 and MiniSO8 package

Applications

AI Translation
  • High-side current sensing
  • Low-side current sensing
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Industrial process control
  • Motor control
  • Solenoid control