TI LMV321AUIDBVR
| Manufacturer | |
| MPN | LMV321AUIDBVR |
| LCSC Part # | C1857472 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 1mV 1.7V/us 86dB 10pA 70uA 1MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 3pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 70uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV3xxA series includes single- (LMV321A), dual- (LMV358A), and quad- (LMV324A) channel low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and high capacitive load drive, such as large home appliances, smoke detectors, and personal electronics. The LMV3xxA series supports a capacitive load drive of 500pF, and the resistive open-loop output impedance makes stability easier to achieve under higher capacitive loads. These op-amps are designed for low supply voltages (2.5V to 5.5V) with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit design. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The LMV3xxA series is available in industry-standard packages such as SOIC, MSOP, SOT-23, and TSSOP.
Features
- Low input offset voltage: ±1mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 30nV/√Hz
- Low input bias current: 10pA
- Low quiescent current: 70μA/channel
- Unity-gain stable
- Built-in RFI and EMI filters
- Operates with supply voltage as low as 2.5V
- Resistive open-loop output impedance for improved stability under high capacitive loads
- Operating temperature range: -40°C to 125°C
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- EPOS
- Barcode scanners
- Sensor signal conditioning
- Power modules
- Personal electronics
- Active filters
- HVAC
- Motor control: AC induction low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1528 | $ 0.76 |
| 50+ | $ 0.119 | $ 5.95 |
| 150+ | $ 0.1046 | $ 15.69 |
| 500+ | $ 0.0865 | $ 43.25 |
| 3,000+ | $ 0.0785 | $ 235.50 |
| 6,000+ | $ 0.0737 | $ 442.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 3pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 70uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV3xxA series includes single- (LMV321A), dual- (LMV358A), and quad- (LMV324A) channel low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and high capacitive load drive, such as large home appliances, smoke detectors, and personal electronics. The LMV3xxA series supports a capacitive load drive of 500pF, and the resistive open-loop output impedance makes stability easier to achieve under higher capacitive loads. These op-amps are designed for low supply voltages (2.5V to 5.5V) with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit design. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The LMV3xxA series is available in industry-standard packages such as SOIC, MSOP, SOT-23, and TSSOP.
Features
- Low input offset voltage: ±1mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 30nV/√Hz
- Low input bias current: 10pA
- Low quiescent current: 70μA/channel
- Unity-gain stable
- Built-in RFI and EMI filters
- Operates with supply voltage as low as 2.5V
- Resistive open-loop output impedance for improved stability under high capacitive loads
- Operating temperature range: -40°C to 125°C
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- EPOS
- Barcode scanners
- Sensor signal conditioning
- Power modules
- Personal electronics
- Active filters
- HVAC
- Motor control: AC induction low-side current sensing
C1857472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



