LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5520M000FKR6 product image
Images for reference only

VISHAY CMF5520M000FKR6

Manufacturer
MPN
CMF5520M000FKR6
LCSC Part #
C1856273
Packaging
Through Hole
Customer #
Key Attributes
RES 20MΩ ±1% 0.5W Through Hole
Datasheetpdf iconVISHAY CMF5520M000FKR6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.834$ 0.83
200+$ 0.3235$ 64.70
500+$ 0.3124$ 156.20
1,000+$ 0.306$ 306.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance20MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece