LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF555M6000FKR6 product image
Images for reference only

VISHAY CMF555M6000FKR6

Manufacturer
MPN
CMF555M6000FKR6
LCSC Part #
C1856268
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.6MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF555M6000FKR6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6034$ 0.60
200+$ 0.2334$ 46.68
500+$ 0.2257$ 112.85
1,000+$ 0.2211$ 221.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.6MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece