LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5510M000FKR6 product image
Images for reference only

VISHAY CMF5510M000FKR6

Manufacturer
MPN
CMF5510M000FKR6
LCSC Part #
C1856260
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5510M000FKR6
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece