LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1000FSRE6 product image
Images for reference only

VISHAY RLR07C1000FSRE6

Manufacturer
MPN
RLR07C1000FSRE6
LCSC Part #
C1856247
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 100Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1000FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4646$ 0.46
200+$ 0.1806$ 36.12
500+$ 0.1745$ 87.25
1,000+$ 0.1714$ 171.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance100Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece