LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4701GSRE6 product image
Images for reference only

VISHAY RLR07C4701GSRE6

Manufacturer
MPN
RLR07C4701GSRE6
LCSC Part #
C1856243
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.7kΩ ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4701GSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4397$ 0.44
200+$ 0.1702$ 34.04
500+$ 0.1642$ 82.10
1,000+$ 0.1613$ 161.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece