LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E4000BRE6 product image
Images for reference only

VISHAY RN55E4000BRE6

Manufacturer
MPN
RN55E4000BRE6
LCSC Part #
C1856241
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 400Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E4000BRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4661$ 0.47
200+$ 0.1804$ 36.08
500+$ 0.1741$ 87.05
1,000+$ 0.1709$ 170.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance400Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece