LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E2002BRE6 product image
Images for reference only

VISHAY RN55E2002BRE6

Manufacturer
MPN
RN55E2002BRE6
LCSC Part #
C1856236
Packaging
Through Hole
Customer #
Key Attributes
RES 20kΩ ±0.1% 0.125W Through Hole
Datasheetpdf iconVISHAY RN55E2002BRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.47$ 0.47
200+$ 0.1819$ 36.38
500+$ 0.1755$ 87.75
1,000+$ 0.1724$ 172.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance20kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece