LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF559K0000BHEB product image
Images for reference only

VISHAY CMF559K0000BHEBRoHS

Manufacturer
MPN
CMF559K0000BHEB
LCSC Part #
C1856210
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 9kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF559K0000BHEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3338$ 0.33
200+$ 0.1292$ 25.84
500+$ 0.1247$ 62.35
1,000+$ 0.1224$ 122.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece