LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF501K0000FKEB product image
Images for reference only

VISHAY CMF501K0000FKEBRoHS

Manufacturer
MPN
CMF501K0000FKEB
LCSC Part #
C1856196
Packaging
Through Hole
Customer #
Key Attributes
RES 1kΩ ±1% 0.25W Through Hole
Datasheetpdf iconVISHAY CMF501K0000FKEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2315$ 0.23
200+$ 0.0896$ 17.92
500+$ 0.0865$ 43.25
1,000+$ 0.0849$ 84.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance1kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece