LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K8200DHR6 product image
Images for reference only

VISHAY CMF551K8200DHR6

Manufacturer
MPN
CMF551K8200DHR6
LCSC Part #
C1856194
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.82kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551K8200DHR6
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.82kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece