LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55100K00DHR6 product image
Images for reference only

VISHAY CMF55100K00DHR6

Manufacturer
MPN
CMF55100K00DHR6
LCSC Part #
C1856189
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 100kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55100K00DHR6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.192$ 0.19
200+$ 0.0744$ 14.88
500+$ 0.0717$ 35.85
1,000+$ 0.0705$ 70.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance100kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece