LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55500R00FKEB product image
Images for reference only

VISHAY CMF55500R00FKEBRoHS

Manufacturer
MPN
CMF55500R00FKEB
LCSC Part #
C1856090
Packaging
Through Hole
Customer #
Key Attributes
RES 500Ω ±1% 0.5W Through Hole
Datasheetpdf iconVISHAY CMF55500R00FKEB
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4679$ 0.47
10+$ 0.4585$ 4.59
30+$ 0.4521$ 13.56
100+$ 0.4442$ 44.42
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance500Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece