LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55330R00FKEB product image
Images for reference only

VISHAY CMF55330R00FKEBRoHS

Manufacturer
MPN
CMF55330R00FKEB
LCSC Part #
C1856080
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 330Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55330R00FKEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1091$ 0.11
200+$ 0.0422$ 8.44
500+$ 0.0408$ 20.40
1,000+$ 0.04$ 40.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance330Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece