LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4151-502E/SN product image
  • MCP4151-502E/SN thumbnail 1
  • MCP4151-502E/SN thumbnail 2
  • MCP4151-502E/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP4151-502E/SNRoHS

Manufacturer
MPN
MCP4151-502E/SN
LCSC Part #
C185602
Packaging
SOIC-8
Customer #
Key Attributes
±20% SPI 5kΩ SOIC-8 Digital Potentiometers RoHS
Datasheetpdf iconMICROCHIP MCP4151-502E/SN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2674$ 2.27
10+$ 1.8124$ 18.12
30+$ 1.5271$ 45.81
100+$ 1.2355$ 123.55
500+$ 1.1029$ 551.45
1,000+$ 1.0458$ 1045.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps257
Tolerance±20%
InterfaceSPI
Temperature Coefficient(Typ)50ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP41XX and MCP42XX devices offer a wide range of product offerings using an SPl interface. This family of devices support 7-bit and 8-bit resistor networks, and Potentiometer and Rheostat pinouts.

Features

AI Translation
  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of: 5kΩ, 10kΩ, 50kΩ, 100kΩ
  • Zero Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75Ω (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical, -40°C to 70°C
    • Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10MHz, modes 0,0 & 1,1)
    • High-Speed Read/Writes to wiper registers
    • SDI/SDO multiplexing (MCP41X1 only)
  • Resistor Network Terminal Disconnect Feature via:
    • Shutdown pin (SHDN)
    • Terminal Control (TCON) Register
  • Brown-out reset protection (1.5V typical)
  • Serial Interface Inactive current (2.5 μA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applications
  • Internal weak pull-up on all digital inputs
  • Wide Operating Voltage:
    • 2.7V to 5.5V - Device Characteristics Specified
    • 1.8V to 5.5V - Device Operation
  • Wide Bandwidth (-3 dB) Operation:
    • 2 MHz (typical) for 5.0kΩ device
  • Extended temperature range (-40°C to +125°C)