VISHAY MMA02040C1004FB000
| Manufacturer | |
| MPN | MMA02040C1004FB000 |
| LCSC Part # | C1855869 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 400mW 0204 |
| Description | 400mW 1MΩ 200V Thin Film Resistor ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,560
2,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0599 | $ 0.60 |
100+ | $ 0.0487 | $ 4.87 |
300+ | $ 0.043 | $ 12.90 |
1,000+ | $ 0.0374 | $ 37.40 |
5,000+ | $ 0.0341 | $ 170.50 |
10,000+ | $ 0.0324 | $ 324.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$