TI INA293B2IDBVT
| Manufacturer | |
| MPN | INA293B2IDBVT |
| LCSC Part # | C1855797 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 80uV -4V~110V 2.5V/us 1.3MHz 160dB 20uA 1.5mA 50V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Vcm - Common Mode Voltage | -4V~110V | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.3MHz | |
| Features | High-side detection;Low-side detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain | 50V/V | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA293 is an ultra-precise current-sensing amplifier that can measure the voltage drop across a shunt resistor within a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate at voltages below the ground voltage, enabling accurate measurement of recirculating current in half-bridge applications. The combination of low offset voltage, small gain error, and high DC CMRR enables high-precision current measurement. The INA293 is suitable not only for DC current measurement but also for high-speed applications (such as fast overcurrent protection), which feature a high bandwidth of 1.3MHz and an AC CMRR of 85dB (at 50kHz). The INA293 is powered by a single supply voltage from 2.7V to 20V, with a supply current of 1.5mA. The INA293 offers five gain options: 20V/V, 50V/V, 100V/V, 200V/V, and 500V/V. These gain options can meet the requirements of wide dynamic range current-sensing applications. The INA293 is rated for operation over a temperature range from -40°C to +125°C and is available in a space-saving SOT-23 package with two pin configurations.
Features
- Wide common-mode voltage range:
- Operating voltage: -4V to +110V
- Survivable voltage: -20V to +120V
- Excellent CMRR:
- 160dB DC CMRR
- 85dB AC CMRR (at 50kHz)
- Accuracy:
- Gain:
- Gain error: ±0.15% (maximum)
- Gain drift: ±10ppm/°C (maximum)
- Offset voltage:
- Offset voltage: ±15μV (typical)
- Temperature drift: ±0.05μV/°C (typical)
- Gain:
- Available gains:
- INA293A1, INA293B1: 20V/V
- INA293A2, INA293B2: 50V/V
- INA293A3, INA293B3: 100V/V
- INA293A4, INA293B4: 200V/V
- INA293A5, INA293B5: 500V/V
- High bandwidth: 1.3 MHz
- Slew rate: 2.5 V/µs
- Quiescent current: 1.5mA
Applications
- Active Antenna System mMIMO (AAS)
- Macro Remote Radio Unit (RRU)
- 48V Rack Server
- 48V Commercial Network and Server PSU
- 48V Battery Management System (BMS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0749 | $ 4.07 |
| 10+ | $ 3.616 | $ 36.16 |
| 30+ | $ 3.3825 | $ 101.48 |
| 250+ | $ 3.0696 | $ 767.40 |
| 500+ | $ 2.9577 | $ 1478.85 |
| 1,000+ | $ 2.9107 | $ 2910.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Vcm - Common Mode Voltage | -4V~110V | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.3MHz | |
| Features | High-side detection;Low-side detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain | 50V/V | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA293 is an ultra-precise current-sensing amplifier that can measure the voltage drop across a shunt resistor within a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate at voltages below the ground voltage, enabling accurate measurement of recirculating current in half-bridge applications. The combination of low offset voltage, small gain error, and high DC CMRR enables high-precision current measurement. The INA293 is suitable not only for DC current measurement but also for high-speed applications (such as fast overcurrent protection), which feature a high bandwidth of 1.3MHz and an AC CMRR of 85dB (at 50kHz). The INA293 is powered by a single supply voltage from 2.7V to 20V, with a supply current of 1.5mA. The INA293 offers five gain options: 20V/V, 50V/V, 100V/V, 200V/V, and 500V/V. These gain options can meet the requirements of wide dynamic range current-sensing applications. The INA293 is rated for operation over a temperature range from -40°C to +125°C and is available in a space-saving SOT-23 package with two pin configurations.
Features
- Wide common-mode voltage range:
- Operating voltage: -4V to +110V
- Survivable voltage: -20V to +120V
- Excellent CMRR:
- 160dB DC CMRR
- 85dB AC CMRR (at 50kHz)
- Accuracy:
- Gain:
- Gain error: ±0.15% (maximum)
- Gain drift: ±10ppm/°C (maximum)
- Offset voltage:
- Offset voltage: ±15μV (typical)
- Temperature drift: ±0.05μV/°C (typical)
- Gain:
- Available gains:
- INA293A1, INA293B1: 20V/V
- INA293A2, INA293B2: 50V/V
- INA293A3, INA293B3: 100V/V
- INA293A4, INA293B4: 200V/V
- INA293A5, INA293B5: 500V/V
- High bandwidth: 1.3 MHz
- Slew rate: 2.5 V/µs
- Quiescent current: 1.5mA
Applications
- Active Antenna System mMIMO (AAS)
- Macro Remote Radio Unit (RRU)
- 48V Rack Server
- 48V Commercial Network and Server PSU
- 48V Battery Management System (BMS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

