LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA293A1IDBVT product image
Images for reference only

TI INA293A1IDBVTRoHS

Manufacturer
MPN
INA293A1IDBVT
LCSC Part #
C1855790
Packaging
SOT-23-5
Customer #
Key Attributes
1 15uV -4V~110V 2.5V/us 1.3MHz 160dB 20uA 1.5mA 20V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA293A1IDBVT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0592$ 2.06
10+$ 1.7428$ 17.43
30+$ 1.5448$ 46.34
250+$ 1.3403$ 335.08
500+$ 1.2495$ 624.75
1,000+$ 1.2089$ 1208.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage15uV
Vcm - Common Mode Voltage-4V~110V
Slew Rate2.5V/us
Input Offset Current(Ios)-
Bandwidth1.3MHz
FeaturesHigh-side detection;Low-side detection;Zero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)160dB
Ib - Input Bias Current20uA
Output Current-
Noise density(eN)50nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.05uV/℃
Quiescent Current1.5mA
Gain20V/V
Differential Voltage±12V
Dual Supply-
Single Supply2.7V~20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA293 is an ultra-precise current-sensing amplifier that can measure the voltage drop across a shunt resistor within a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate at voltages below the ground voltage, enabling accurate measurement of recirculating current in half-bridge applications. The combination of low offset voltage, small gain error, and high DC CMRR enables high-precision current measurement. The INA293 is suitable not only for DC current measurement but also for high-speed applications (such as fast overcurrent protection), which feature a high bandwidth of 1.3MHz and an AC CMRR of 85dB (at 50kHz). The INA293 is powered by a single supply voltage from 2.7V to 20V, with a supply current of 1.5mA. The INA293 offers five gain options: 20V/V, 50V/V, 100V/V, 200V/V, and 500V/V. These gain options can meet the requirements of wide dynamic range current-sensing applications. The INA293 is rated for operation over a temperature range from -40°C to +125°C and is available in a space-saving SOT-23 package with two pin configurations.

Features

AI Translation
  • Wide common-mode voltage range:
    • Operating voltage: -4V to +110V
    • Survivable voltage: -20V to +120V
  • Excellent CMRR:
    • 160dB DC CMRR
    • 85dB AC CMRR (at 50kHz)
  • Accuracy:
    • Gain:
      • Gain error: ±0.15% (maximum)
      • Gain drift: ±10ppm/°C (maximum)
    • Offset voltage:
      • Offset voltage: ±15μV (typical)
      • Temperature drift: ±0.05μV/°C (typical)
  • Available gains:
    • INA293A1, INA293B1: 20V/V
    • INA293A2, INA293B2: 50V/V
    • INA293A3, INA293B3: 100V/V
    • INA293A4, INA293B4: 200V/V
    • INA293A5, INA293B5: 500V/V
  • High bandwidth: 1.3 MHz
  • Slew rate: 2.5 V/µs
  • Quiescent current: 1.5mA

Applications

AI Translation
  • Active Antenna System mMIMO (AAS)
  • Macro Remote Radio Unit (RRU)
  • 48V Rack Server
  • 48V Commercial Network and Server PSU
  • 48V Battery Management System (BMS)