TI TL16C750EPFBR
| Manufacturer | |
| MPN | TL16C750EPFBR |
| LCSC Part # | C1855784 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 6Mbps 1 TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control | |
| Data Rate | 6Mbps | |
| Number of Channels | 1 | |
| Operating Temperature | - | |
| Voltage - Supply | 1.62V~1.98V;2.75V;3V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Industrial computing and communication equipment
- White goods
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7227 | $ 11.72 |
| 10+ | $ 11.3486 | $ 113.49 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Automatic error detection;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control | |
| Data Rate | 6Mbps | |
| Number of Channels | 1 | |
| Operating Temperature | - | |
| Voltage - Supply | 1.62V~1.98V;2.75V;3V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Industrial computing and communication equipment
- White goods
C1855784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

