TI TUSS4470TRTJR
| Manufacturer | |
| MPN | TUSS4470TRTJR |
| LCSC Part # | C1855776 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Transformer-driven ultrasonic sensor IC with logarithmic amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Voltage Reference Drift | - | |
| Data Rate | 500kHz | |
| Voltage Reference Value | - | |
| Features | Programmable gain;Low noise front-end | |
| Integral non - linearity | - | |
| Supply Current (Iq) | 220uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~36V | |
| Interface | SPI | |
| The Chip Type | - | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Integrated driver for direct driving of sensor and receiver stages, with analog output for ultrasonic applications. An analog front-end with an 86dB input dynamic range. A first-stage low-noise amplifier with adjustable gains of 10, 12.5, 15, and 20V/V. A configurable band-pass filter from 40KHz to 500KHz, and a wideband logarithmic amplifier. Supported sensor frequencies (controlled by an external clock) range from 40KHz to 1MHz. Pre-driver mode: 40KHz to 440KHz. Suitable for low-power applications, with a standby mode current of 1.7mA (typical) and a sleep mode current of 220μA (typical). Configurable soft-start drive stage: Direct drive for sensor excitation using an internal H-bridge, a pre-driver configuration for driving external field-effect transistors (FETs) using the internal H-bridge for higher current drive, and a configurable burst mode implemented using the IO1 and IO2 pins. Outputs: A voltage output of the demodulated echo envelope on VOUT, an input signal zero-crossing comparator output on the OUT3 pin, and a programmable VOUT threshold crossing on the OUT4 pin. A serial peripheral interface (SPI) that can be configured via a microcontroller (MCU).
Features
- Integrated driver for direct drive of transducer and receiver stages with analog output
- 86dB input dynamic range analog front end
- First-stage low-noise amplifier with selectable gain: 10, 12.5, 15, and 20V/V
- Configurable bandpass filter: 40KHz to 500KHz
- Wideband logarithmic amplifier
- Supported sensor frequency (controlled by external clock): 40KHz to 1MHz
- Pre-driver mode: 40KHz to 440KHz
- Low-power application support — Standby mode: 1.7mA (typ), Sleep mode: 220μA (typ)
- Configurable soft-start drive stage
- Direct drive for sensor excitation using internal H-bridge
- Pre-driver configuration for driving external FETs via internal H-bridge for higher current drive
- Configurable burst mode via IO1 and IO2 pins
- Voltage output of demodulated echo envelope on VOUT
- Input signal zero-crossing comparator output on OUT3 pin
- Programmable VOUT threshold crossing on OUT4 pin
- SPI configurable via MCU
Applications
- Position Sensors
- Level Transmitters
- Proximity Sensors
- Industrial Ultrasonic Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1763 | $ 4.18 |
| 10+ | $ 3.6294 | $ 36.29 |
| 30+ | $ 3.3039 | $ 99.12 |
| 100+ | $ 2.9752 | $ 297.52 |
| 500+ | $ 2.8238 | $ 1411.90 |
| 1,000+ | $ 2.7555 | $ 2755.50 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

