TI TPS66121YBGR
| Manufacturer | |
| Mfr. Part # | TPS66121YBGR |
| LCSC Part # | C1855765 |
| Package | DSBGA-28(1.6x2.8) |
| Customer # | |
| Key Attributes | Integrated sink current with VBUS LDO regulator |
| Description | 4V~22V 22mΩ DSBGA-28(1.6x2.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | DSBGA-28(1.6x2.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7643 | $ 0.76 |
10+ | $ 0.6846 | $ 6.85 |
30+ | $ 0.6431 | $ 19.29 |
100+ | $ 0.6032 | $ 60.32 |
500+ | $ 0.5808 | $ 290.40 |
1,000+ | $ 0.5681 | $ 568.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$