Infineon TC364DP64F300FAAKXUMA1
| Manufacturer | |
| MPN | TC364DP64F300FAAKXUMA1 |
| LCSC Part # | C1855763 |
| Packaging | TQFP-144(16x16) |
| Customer # | |
| Key Attributes | TriCore 32 Bit 300MHz TQFP-144(16x16) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-144(16x16) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.3V;5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 300MHz | |
| Oscillator Type | Built-in |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AURIX™ 32-bit microcontrollers for automotive and industrial applications. Highly integrated and performance optimized.
Features
AI Translation
- Compatibility and scalability
- Easy to use
- Lowest system cost
- Broad portfolio
- Industry benchmark system performance
- Certified to automotive standards
- Broad hardware portfolio, including sensors and microcontrollers, along with analog and power management ICs that provide SIL-supporting features
- An independent functional safety management organization supports the ISO 26262 safety lifecycle
- Safety documentation, such as a safety manual and safety analysis summary report, can be made available for dedicated PRO-SIL™ products (NDA may be required)
- Infineon offers expert system integrator support for achieving the required ASIL on system level
- Infineon’s PRO-SIL™ logo will guide you to our products (hardware, software, safety documentation) with SIL-supporting features. Infineon’s activities result in simplified integration in safety-related applications.
Applications
AI Translation
- Powertrain domain controller
- Diesel direct injection
- Gasoline direct injection
- Automatic transmission
- Gasoline multi-port injection
- Transfer case/torque vectoring
- Battery management
- Inverter
- Off-board charging
- Low-voltage DC-DC
- Charging station
- High-voltage DC-DC
- Chassis domain control
- Short-range radar (24/60 GHz) system
- Electric Power Steering (EPS)
- Long-range radar (76/77 GHz) system
- Active suspension control system
- LIDAR systems
- Advanced airbag system
- LED pixel lighting
- Braking ECU
- Sensor fusion
- Multi-purpose camera configuration
- eHorizon
- Body domain controller
- In-vehicle wireless charger
- Connected gateway
- Telematics
- Advanced body applications
- V2x communication
- Pixel lighting
- Commercial and Agricultural Vehicle (CAV)
- Trucks
- Drones
- Fun vehicle
- Mobile controller
- Solar panel
- Inverter
- Robotics
- Wind turbine inverter
- Medical
- Servo drives
- Elevator
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 37.9157 | $ 37.92 |
| 30+ | $ 35.9038 | $ 1077.11 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



