MICROCHIP MCP652-E/SN
| Manufacturer | |
| Mfr. Part # | MCP652-E/SN |
| LCSC Part # | C185575 |
| Package | SOIC-8 |
| Customer # | |
| Description | 200uV 6pA 30V/us 81dB 6mA 50MHz 2 Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6597 | $ 1.66 |
10+ | $ 1.4191 | $ 14.19 |
30+ | $ 1.2695 | $ 38.09 |
100+ | $ 1.1152 | $ 111.52 |
500+ | $ 1.0458 | $ 522.90 |
1,000+ | $ 1.015 | $ 1015.00 |
2,000+ | $ 1.0026 | $ 2005.20 |
4,000+ | $ 0.9949 | $ 3979.60 |
Standard Packaging 100/Full
Tube | ||