MICROCHIP MCP6S22-I/P
| Manufacturer | |
| Mfr. Part # | MCP6S22-I/P |
| LCSC Part # | C185545 |
| Package | DIP-8 |
| Customer # | |
| Description | 12MHz 4V/us PGA 2 1mA Rail-to-Rail Input, Rail-to-Rail Output DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1716 | $ 4.17 |
10+ | $ 4.0132 | $ 40.13 |
30+ | $ 3.9196 | $ 117.59 |
100+ | $ 3.8261 | $ 382.61 |
500+ | $ 3.7823 | $ 1891.15 |
1,000+ | $ 3.7612 | $ 3761.20 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$