YAGEO CQ0402BRNPO9BN4R2
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CQ0402BRNPO9BN4R2 |
| LCSC Part # | C1855289 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.2pF 50V NP0 0402 |
| Description | 4.2pF 50V Ceramic Capacitor NP0 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0115 | $ 0.58 |
500+ | $ 0.0092 | $ 4.60 |
1,500+ | $ 0.0079 | $ 11.85 |
10,000+ | $ 0.0071 | $ 71.00 |
20,000+ | $ 0.0065 | $ 130.00 |
50,000+ | $ 0.0061 | $ 305.00 |
Standard Packaging 10000/Full
Reel | ||