LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IR3888MTRPBFAUMA1 product image
  • IR3888MTRPBFAUMA1 thumbnail 1
  • IR3888MTRPBFAUMA1 thumbnail 2
  • IR3888MTRPBFAUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IR3888MTRPBFAUMA1RoHS

Manufacturer
MPN
IR3888MTRPBFAUMA1
LCSC Part #
C1854990
Packaging
IQFN-22
Customer #
Key Attributes
25A Single-Voltage Synchronous Buck Regulator
Datasheetpdf iconInfineon IR3888MTRPBFAUMA1
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0651$ 3.07
10+$ 2.9006$ 29.01
30+$ 2.8029$ 84.09
100+$ 2.7051$ 270.51
500+$ 2.6595$ 1329.75
1,000+$ 2.6384$ 2638.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerInfineon
PackagingIQFN-22
Operating Temperature-40℃~+125℃
Frequency - Switching600kHz~2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current25A
Output Voltage600mV~17V
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The IR3888 is an easy-to-use, fully integrated dc - dc Buck regulator. The onboard PWM controller and OptiMOS™ FETs with integrated bootstrap diode make IR3888 a small footprint solution, providing high-efficient power delivery. Furthermore, it uses a fast Constant On-Time (COT) control scheme, which simplifies the design efforts and achieves fast control response. The IR3888 has an internal low dropout voltage regulator, allowing operations with a single supply. It can also operate with an external bias supply, extending the operating input voltage (PVin) range. The IR3888 is a versatile regulator, offering programmable switching frequency from 600 kHz to 2 MHz, four selectable current limits, four selectable soft-start time, Forced Continuous Conduction Mode (FCCM) and Diode Emulation Mode (DEM) operation. It also features important protection functions, such as pre-bias start-up, thermally compensated current limits, over voltage and under voltage protection, and thermal shutdown to give required system level security in the event of fault conditions.

Features

AI Translation
  • Single 4.3 V to 17 V application or Wide Input Voltage Range from 2.0 V to 17 V with an External VCC
  • Precision Reference Voltage (0.6 V +/-0.5%)
  • Enhenced Fast COT engine stable with Ceramic Output Capacitors and No External Compensation
  • Optional Forced Continuous Conduction Mode and Diode Emulation for Enhanced Light Load Efficiency
  • Programmable Switching Frequency from 600 kHz to 2 MHz
  • Monotonic Start-Up with Four Selectable Soft-Start Time & Enhanced Pre-Bias Start-Up
  • Thermally Compensated Internal Over Current Protection with Four Selectable Settings
  • Enable input with Voltage Monitoring Capability & Power Good Output
  • Thermal Shut Down
  • Operating Temp: -40 °C < Tj < 125 °C
  • Small Size: 6 mm x 5 mm PQFN
  • Halogen-free and RoHS2 Compliant with Exemption 7a

Applications

AI Translation
  • Server Applications
  • Storage Applications
  • Telecom & Datacom Applications
  • Distributed Point of Load Power Architectures