LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C1202FRP00 product image
Images for reference only

VISHAY MBA02040C1202FRP00RoHS

Manufacturer
MPN
MBA02040C1202FRP00
LCSC Part #
C1854922
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 12kΩ ±1% 0.4W Through Hole,D1.6xL3.6mm
Datasheetpdf iconVISHAY MBA02040C1202FRP00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0291$ 0.03
200+$ 0.0113$ 2.26
500+$ 0.0109$ 5.45
1,000+$ 0.0107$ 10.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance12kΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece