LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR25H0003322FR500 product image
Images for reference only

VISHAY SFR25H0003322FR500RoHS

Manufacturer
MPN
SFR25H0003322FR500
LCSC Part #
C1854909
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 33.2kΩ ±1% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY SFR25H0003322FR500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0244$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0092$ 4.60
1,000+$ 0.009$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance33.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece