LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR2500002201FR500 product image
Images for reference only

VISHAY SFR2500002201FR500RoHS

Manufacturer
MPN
SFR2500002201FR500
LCSC Part #
C1854894
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 2.2kΩ ±1% 0.4W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY SFR2500002201FR500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0176$ 0.02
200+$ 0.0068$ 1.36
500+$ 0.0066$ 3.30
1,000+$ 0.0065$ 6.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance2.2kΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece