LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C1004FRP00 product image
Images for reference only

VISHAY MRS25000C1004FRP00RoHS

Manufacturer
MPN
MRS25000C1004FRP00
LCSC Part #
C1854877
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1MΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MRS25000C1004FRP00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1961$ 0.20
200+$ 0.0759$ 15.18
500+$ 0.0733$ 36.65
1,000+$ 0.0719$ 71.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance1MΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece