SMT Copper Busbar Nickel-plated Brass
| Manufacturer | STEIPUAsian Brands |
| MPN | STHW4-DU-TS350810 |
| LCSC Part # | C18548299 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red copper 35*8*1mm Industrial Automation Accessories |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Compliant with ROHS Standards | |
| Characteristic | - | |
| Thickness | 1.0±0.05mm | |
| MaterialQuality | Red copper | |
| Specifications | 35*8*1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,895
5,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2008$ 0.1968 | $ 0.98 |
| 50+ | $ 0.1887$ 0.1850 | $ 9.25 |
| 2,000+ | $ 0.1585$ 0.1554 | $ 310.80 |
| 4,000+ | $ 0.1525$ 0.1495 | $ 598.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Compliant with ROHS Standards | |
| Characteristic | - | |
| Thickness | 1.0±0.05mm | |
| MaterialQuality | Red copper | |
| Specifications | 35*8*1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


